Capacitor 0.1 uF 100 Volt X7R 10% Radial 5.08mm Bulk

You may also like:
MOC100000/100 MOC100000/100
SR215C104KAA SR215C104KAA
SR151C103KAA SR151C103KAA
MOC470/100-R MOC470/100-R
SR211C333KAA SR211C333KAA
MOC10000/100-R MOC10000/100-R
Price Reduced

$0.29 ea

1,090 ship on Sep. 19


  • Jameco Part no.: 767834
  • Manufacturer: AVX
  • Manufacturer no.: SR211C104KAR
  • Web Exclusive
# of units Price
1+ $0.29
10+ $0.19
100+ $0.12
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

Capacitor Ceramic 0.1uF 100 Volt X7R 10% Radial 5.08 mm 125C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage100VDC
Tolerance (%)10
DielectricX7R
ConstructionRadial
Size5.08mm X 3.175mm X 5.08mm
Case StyleDipped
Maximum Operating Temperature125°C
MountingThrough Hole
Wire FormInside Crimp Standoff
Minimum Operating Temperature-55°C
FamilySR
Seated Plane Height7.62mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial5.08mm
Product Depth3.175mm(Max)
Product Height5.08mm(Max)
Product Length5.08mm(Max)
Product TypeCapacitor Ceramic Multilayer
PackagingBulk


Report a problem
Suggest a product