Capacitor 0.1 uF 50 Volt Z5u 20% Radial 5.08mm Bulk

You may also like:
MD.1 MD.1
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33
MD.47 MD.47

$0.25 ea

6,400 ship on Sep. 26


  • Jameco Part no.: 767965
  • Manufacturer: AVX
  • Manufacturer no.: SR215E104MAR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
200+ $0.25
1000+ $0.22
5000+ $0.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200
Capacitor Ceramic 0.1uF 50 Volt Z5U 20% Radial 5.08 mm 85C Bulk

Report a problem
Suggest a product
Specification Value
Capacitance Value0.1 uF
Voltage50VDC
Tolerance (%)20
DielectricZ5U
ConstructionRadial
Size5.08mm X 3.175mm X 5.08mm
Case StyleDipped
Maximum Operating Temperature85°C
MountingThrough Hole
Wire FormInside Crimp Standoff
Minimum Operating Temperature10°C
FamilySR
Seated Plane Height7.62mm(Max)
Lead Diameter0.508mm
Lead Pitch For Radial5.08mm
Product Depth3.175mm(Max)
Product Height5.08mm(Max)
Product Length5.08mm(Max)
Product TypeCapacitor Ceramic Multilayer
PackagingBulk


Report a problem
Suggest a product