Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4 Inch Rectangular Cermet Potentiometer 100 Ohms 3/4 Watt 10% 20 Turns Thru Hole

You may also like:
89PHR2 (3009P-1-202) 89PHR2 (3009P-1-202)
89WHR1K (3009W-1-102) 89WHR1K (3009W-1-102)
76PR100K (3009W-1-104) 76PR100K (3009W-1-104)
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
89XHR100-274A(3009x-1-100) 89XHR100-274A(3009x-1-100)
89PHR100K (3009P-1-104) 89PHR100K (3009P-1-104)
Price Reduced

$0.99 ea

1,507 ship on Jul. 15


  • Jameco Part no.: 768861
  • Manufacturer: Bourns
  • Manufacturer no.: 89PHR10 (3009P-1-101)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

3/4 Inch Rectangular Cermet Trimming Potentiometer 20 Turns

Specifications

  • Ohms: 100
  • Shape: Rectangular
  • Size (inch):3/4
  • Watts: 3/4
  • Number of Turns: 20
  • Resistance Tolerance (±): 10%
  • Termination: Thru Hole
  • Size: Rectangular - 0.75"L x 0.195"W Face x 0.31"H


Report a problem
Suggest a product
Specification Value
Manufacturer Series3009
FamilyP
Resistance (Ohms)100
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)8.98
Length (mm)19.05
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product