Cyber Monday Sale  Free Ground Shipping in the Continental US On Orders Over $50 - Use Offer Code CYBERCOOL

1/4" Square 5KΩ 250mW 12-Turn Trimming Potentiometer

You may also like:
3262W-1-102 (74W102) 3262W-1-102 (74W102)
3262X-1-502LF 3262X-1-502LF
3262X-1-104LF (74X104) 3262X-1-104LF (74X104)
3262X-1-501LF (74X501) 3262X-1-501LF (74X501)
3262W-1-103LF 3262W-1-103LF
3262W-1-104LF 3262W-1-104LF
Clearance

$1.95 ea

Lead time 3 weeks


  • Jameco Part no.: 769039
  • Manufacturer: Bourns
  • Manufacturer no.: 3262P-1-502LF
  • HTS code: 8533400080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

1/4" Square 5KΩ 1/4W 12-Turn Trimming Potentiometer

Features

  • Value: 5K Ω (5000 / 502)
  • 10% tolerance
  • 1/4 watt
  • 1/4" square
  • 12-turn top adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3262P series, 3102P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3262
FamilyP
Resistance (Ohms)5000
Power Rating0.25 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns12
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)1.78
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product