100K Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer 1/4 Watt ±10%

You may also like:
3266X-1-104LF 3266X-1-104LF
3262X-1-502LF 3262X-1-502LF
3262W-1-102 (74W102) 3262W-1-102 (74W102)
3262X-1-501LF (74X501) 3262X-1-501LF (74X501)
3262P-1-502LF 3262P-1-502LF
3262W-1-104LF 3262W-1-104LF
3262W-1-103LF 3262W-1-103LF

$4.95 ea

2,582 ship on Sep. 18


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49
100+ $2.95
250+ $2.49
500+ $1.95

Request a Large Quantity Quote

100k Ω 12-Turn 1/4" Square Sealed Cermet Trimmer Potentiometer, 1/4 Watt (±10%)

Features:

  • Resistance range: 10Ω to 100kΩ
  • Tolerance: 10%
  • Power rating: 0.25W @ 85°C
  • Number of turns: 12 nominal
  • Insulation resistance: 1000MΩ
  • Operating temperature range: -65°C to +150°C
  • Size: 0.25"L x 0.25"W x 0.17"D
  • Side adjustment
  • Connection: In-line PC pins
  • Sealed construction


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3262
FamilyX
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product