1/4" Square 5kΩ 1/4W 12-Turn Sealed Trimming Potentiometer

You may also like:
3262W-1-102 (74W102) 3262W-1-102 (74W102)
3262X-1-104LF (74X104) 3262X-1-104LF (74X104)
3262X-1-501LF (74X501) 3262X-1-501LF (74X501)
3262P-1-502LF 3262P-1-502LF
3262W-1-104LF 3262W-1-104LF
3262W-1-103LF 3262W-1-103LF

$2.95 ea

3,057 ship on Nov. 18


  • Jameco Part no.: 769080
  • Manufacturer: Bourns
  • Manufacturer no.: 3262X-1-502LF
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $1.95
250+ $1.75
500+ $1.49

Request a Large Quantity Quote

1/4" Square 5kΩ 1/4W 12-Turn Sealed Trimming Potentiometer

Features

  • Value: 5k Ω
  • Sealed cermet trimmer
  • 10% tolerance
  • 1/4 watt
  • 1/4" rectangular
  • 12-turn side adjustment
  • 3 pins
  • Similar to: 3299X series, 68X


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3262
FamilyX
TaperLinear
Resistance (Ohms)5000
Tolerance (%)10
Power Rating0.25 W
Resistive Element MaterialCermet
Number of Turns12
Actuator OrientationSide
Actuator TypeSide Slot
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-65
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)4.32
Height (mm)7.37
Length (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)1.78


Report a problem
Suggest a product