# of units | Price |
---|---|
1+ | $19.95 |
10+ | $17.95 |
100+ | $15.95 |
250+ | $1.29 |
Specification | Value |
---|---|
Product Type | Trimmer |
Manufacturer Series | 3290 |
Family | W |
Taper | Linear |
Resistance (Ohms) | 200 |
Tolerance (%) | 5 |
Power Rating | 1 W |
Resistive Element Material | Wirewound |
Number of Turns | 25 |
Actuator Orientation | Side |
Actuator Type | Top Slot |
Type | 3/8" Square |
Technology | Sealed |
Operating Temperature-Min (Cel) | -65 |
Operating Temperature-Max (Cel) | 150 |
Mounting | Through Hole |
Width (mm) | 3.81 |
Height (mm) | 9.53 |
Length (mm) | 10.55 |
Temperature Coefficient (ppm/Cel) | 50 |
Termination Style | Pins |
Shaft Diameter (mm) | 1.52 |