3/8" Square 50kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

You may also like:
3296W-1-103LF 3296W-1-103LF
3296W-1-103VP 3296W-1-103VP
67WR100K/64T104/3296W-1 67WR100K/64T104/3296W-1
3296W-1-503LF(67WR50K) 3296W-1-503LF(67WR50K)
67WR5K/3296W-1-502VP 67WR5K/3296W-1-502VP
850W1K (3296W-1-102) 850W1K (3296W-1-102)
Slashed Prices - Limited Quantity

$1.95 ea

2,895 ship on Dec. 5


  • Jameco Part no.: 769362
  • Manufacturer: Clarostat/Honeywell
  • Manufacturer no.: 364P503 (3296P-1-503)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.29
500+ $0.99

Request a Large Quantity Quote

3/8" Square 50kΩ 1/2W 25-Turn Sealed Trimming Potentiometer

Features

  • Value: 50k Ω
  • Sealed cermet trimmer
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn side adjustment
  • 3 pins
  • Similar to: 3296P series, 364P series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3296
FamilyP
TaperLinear
Resistance (Ohms)50000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns25
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)11.55
Height (mm)4.83
Length (mm)9.53
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.19


Report a problem
Suggest a product