Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Diode 1N4002 100 Volt 1A DO-41 package

You may also like:
1N4003 1N4003
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N5817 1N5817
MUR410G MUR410G
1N5821RL 1N5821RL

$0.25 ea

18,669 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 76961
  • Manufacturer: Major Brands
  • Manufacturer no.: 1N4002
    • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.09
100+ $0.05
500+ $0.03
1000+ $0.02

Request a Large Quantity Quote

General Purpose Diode

Features:
  • Low forward voltage drop
  • High surge current capability
  • High reliability
  • High current capability
  • Maximum Repetitive Reverse Voltage VVRRM: 100V
  • Average Rectified Forward Current: 1A
  • Non-repetitive Peak Forward Surge Current: 30A
  • Power Dissipation: 3W
  • Forward Voltage @ 1.0 A: 1.1V

    Report a problem
    Suggest a product
  • Specification Value
    ApplicationStandard
    Supplier PackageDO-41
    Peak Repetitive Reverse Voltage100
    Average Forward Current-Max (A)1
    Peak Forward Voltage1.1 V


    Report a problem
    Suggest a product