3/8" Square 100kΩ 1/2W 25-Turn Trimming Potentiometer

You may also like:
364/64X100K/3296X-1-104LF 364/64X100K/3296X-1-104LF
3299X-1-103LF 3299X-1-103LF
3299W-1-104-VP/LF 3299W-1-104-VP/LF
3299W-1-102-VP 3299W-1-102-VP
3299W-1-105VP 3299W-1-105VP
3299Y-1-103VP/LF 3299Y-1-103VP/LF
68WR20K(RNF32) 3299W-1-) 68WR20K(RNF32) 3299W-1-)
Slashed Prices - Limited Quantity

$2.95 ea

7,008 ship on Sep. 23


  • Jameco Part no.: 769741
  • Manufacturer: BI Technologies
  • Manufacturer no.: 68XR100K (3299X-1-104)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.49
100+ $1.49
250+ $1.25
500+ $0.99

Request a Large Quantity Quote

3/8" Square 100kΩ 1/2W 25-Turn Trimming Potentiometer

Features

  • Value: 100k Ω
  • 10% tolerance
  • 1/2 watt
  • 3/8" rectangular
  • 25-turn side adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3299X series, 68X series


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3299
FamilyX
TaperLinear
Resistance (Ohms)100000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns20
Actuator OrientationSide
Actuator TypeSide Slot
Type3/8" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.1
Height (mm)10.03
Length (mm)11.05
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.29


Report a problem
Suggest a product