Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Trimmer 100k Ohm 25% 1/5 Watt 1 Turn Pin Through Hole Bag

You may also like:
3306F-1-103 3306F-1-103
3306P-1-103 3306P-1-103
51AAD-B24-A15L 51AAD-B24-A15L
3306P-1-102 3306P-1-102
3339P-1-103LF 3339P-1-103LF
3290H-1-103 3290H-1-103

$0.45 ea

1,441 ship on Oct. 5


  • Jameco Part no.: 769952
  • Manufacturer: Bourns
  • Manufacturer no.: 3306P-1-104
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
115+ $0.45
575+ $0.36
2875+ $0.32

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 115
Resistor Cermet Trimmer 100K Ohm 25% 0.2W (1/5W) 1(Electrical)/1(Mechanical)Turn (6.81 X 8.1 X 7.62mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3306
FamilyP
Resistance (Ohms)100000
Power Rating0.2 W
Tolerance (%)25
Product TypeTrimmer
Number of Turns1
Actuator TypeTop Cross
Termination StylePins
Shaft Diameter (mm).8
Resistive Element MaterialCermet
TechnologyOpen Frame
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)100
MountingThrough Hole
TaperLinear
Width (mm)8.1
Height (mm)7.62
Length (mm)6.81
Temperature Coefficient (ppm/Cel)250
Actuator OrientationTop


Report a problem
Suggest a product