Resistor Cermet Trimmer 1K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)

$3.95 ea

2,630 ship on Sep. 30


  • Jameco Part no.: 770128
  • Manufacturer: Bourns
  • Manufacturer no.: 3329W-1-102
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
15+ $3.95
75+ $3.39
375+ $3.00

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Resistor Cermet Trimmer 1K Ohm 10% 0.5W (1/2W) 1(Electrical)/1(Mechanical)Turn (6.6 X 6.1 X 8.38mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3329
FamilyP
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeSide Slot
Type1/4" Round
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
Width (mm)6.1
Height (mm)8.38
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)3.56


Report a problem
Suggest a product