Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 4(Electrical)Turn (7.62 X 6.35mm) Pin Thru-Hole

You may also like:
75H103 (3329H-1-103) 75H103 (3329H-1-103)
3221P10K/3329P-1-103VP/LF 3221P10K/3329P-1-103VP/LF
82WFR10K (3329U-1-103) 82WFR10K (3329U-1-103)
62PR100K (3329H-1-104) 62PR100K (3329H-1-104)
82PR50K (3329H-1-503-VP) 82PR50K (3329H-1-503-VP)
3329H-1-502(62-3-1/2-502) 3329H-1-502(62-3-1/2-502)
Price Reduced

$6.39 ea

506 ship on Jan. 30


  • Jameco Part no.: 770267
  • Manufacturer: Bourns
  • Manufacturer no.: 3339P-1-502
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
10+ $6.39
50+ $5.79
250+ $5.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Resistor Cermet Trimmer 5K Ohm 10% 0.5W (1/2W) 4(Electrical)Turn (7.62 X 6.35mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3339
FamilyP
Resistance (Ohms)5000
Power Rating0.5 W
Tolerance (%)10
Type5/16" Round
Number of Turns4
Actuator TypeTop Slot
Actuator OrientationTop
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)150
MountingThrough Hole
TaperLinear
Product TypeTrimmer
Height (mm)6.35
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Diameter (mm)7.62
Shaft Diameter (mm)2.54


Report a problem
Suggest a product