Resistor Trimmer 1k Ohm 10% 1/2 Watt 1 Turn Through Hole

You may also like:
3362H-1-502LF/VP 3362H-1-502LF/VP
3362H-1-102LF/VP 3362H-1-102LF/VP
3362P-1-104VP/LF 3362P-1-104VP/LF
3362P-1-504VP/LF 3362P-1-504VP/LF
3362P-1-103VP(25PR10) 3362P-1-103VP(25PR10)
3362P-1-102VP 3362P-1-102VP
Price Reduced

$0.99 ea

49 ship on Nov. 21


  • Jameco Part no.: 770523
  • Manufacturer: Bourns
  • Manufacturer no.: 3362U-1-102LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.79

Request a Large Quantity Quote

Resistor Trimmer 1k Ohm 10% 1/2 Watt 1 Turn Through Hole

Features:

  • Resistance: 1kΩ
  • Mounting Type: Through Hole


Report a problem
Suggest a product
Specification Value
Product TypeTrimmer
Manufacturer Series3362
FamilyU
TaperLinear
Resistance (Ohms)1000
Tolerance (%)10
Power Rating0.5 W
Resistive Element MaterialCermet
Number of Turns1
Actuator OrientationTop
Actuator TypeTop Cross
Type1/4" Square
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
Width (mm)6.99
Height (mm)4.7
Length (mm)6.6
Temperature Coefficient (ppm/Cel)100
Termination StylePins
Shaft Diameter (mm)2.77


Report a problem
Suggest a product