Resistor Network Array 22 Ohm 300mW Isolated SIP-10

You may also like:
770-101-333(4310R-101-333) 770-101-333(4310R-101-333)
10BRN1K(4310R-101-102) 10BRN1K(4310R-101-102)
10BRN4.7K(4310R-101-472) 10BRN4.7K(4310R-101-472)
10BRN10K(4310R-101-103) 10BRN10K(4310R-101-103)
10BRN330(4310R-101-331) 10BRN330(4310R-101-331)
L101S471LF(4310R-101-471LF) L101S471LF(4310R-101-471LF)
Clearance

$0.39 ea

5,880 ship on May. 14


  • Jameco Part no.: 773599
  • Manufacturer: Bourns
  • Manufacturer no.: 4610X-102-220
  • HTS code: 8533100057
  • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.35
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Resistor Network Array 22 Ohm 300mW Isolated SIP-10

Specifications

  • Series: 4600X
  • Circuit Type: Isolated
  • Resistance (Ohms): 22
  • Tolerance: ±1 Ohm
  • Number of Resistors: 5
  • Number of Pins: 10
  • Power Per Element: 300 mW
  • Temperature Coefficient: ±250ppm/°C
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 10-SIP
  • Size: 0.998" L x 0.098" W (25.35mm x 2.49mm)
  • Height - Seated (Max): 0.200" (5.08mm)
  • Base Number: 4610X

    Report a problem
    Suggest a product
  • Specification Value
    Number of Terminals10
    Circuit DesignatorIsolated
    Resistance (Ohm)22
    Number of Resistors5
    Power Rating per Resistor0.300 W
    Power Rating1.25 W
    TechnologyThick Film
    Family4600X
    Resistance22 Ohm
    Tolerance2%


    Report a problem
    Suggest a product