Resistor Thick Film Net 10k Ohm 2% 1.28 Watt ±100ppm °C Isolated 16-Pin SOM Gull Wing Surface Mount Tube

You may also like:
766163221GP 766163221GP
742C083105JP 742C083105JP
EXB-V8V472JV EXB-V8V472JV
EXB-38V220JV EXB-38V220JV
4816P-T02-472 4816P-T02-472
4816P-T01-101 4816P-T01-101

$0.60 ea

229 ship on Sep. 23


  • Jameco Part no.: 773804
  • Manufacturer: Bourns
  • Manufacturer no.: 4816P-T01-103LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.52
2125+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
Resistor Thick Film Network 10K Ohm 2% 1.28 Watt ±100ppm/C Isolated Molded 16-Pin SOM Gull Wing Surface Mount

Report a problem
Suggest a product
Specification Value
Resistance Value10KOhm
Power Rating1.28W
Number of Terminals16
Number of Resistors8
Circuit DesignatorIsolated
Family4800P
TypeNetwork
Power Rating per Resistor4/25W
TechnologyThick Film
Temperature Coefficient±100ppm/°C
Terminal Pitch1.27mm
Termination StyleGull Wing
Tolerance2%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTube
Case StyleMolded
Package TypeSOM
Package/CaseSOM
Product Depth7.62mm
Product Height2.03mm
Product Length11.18mm
Product TypeResistor Networks and Arrays


Report a problem
Suggest a product