Resistor, 0.1 W, 1 %, 100 ppm, 10000 ohm, SMD, 0603

Bourns
CR0603-FX-1002ELF
You may also like:
RC0805103J RC0805103J
RC1206472J RC1206472J
ERJ-3GEYJ471V ERJ-3GEYJ471V
RK73H1ETTP3570F RK73H1ETTP3570F
ERJ-2GEJ103X ERJ-2GEJ103X
ERJ-6GEYJ103V ERJ-6GEYJ103V

$0.01 ea

105,000 ship on Sep. 23


  • Jameco Part no.: 774903
  • Manufacturer: Bourns
  • Manufacturer no.: CR0603-FX-1002ELF
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
5000+ $0.01
25000+ $0.009
125000+ $0.008

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5,000
RESISTOR, 0.1 W, 1 %, 100 ppm, 10000 ohm, SURFACE MOUNT, 0603

Report a problem
Suggest a product
Specification Value
Resistance (ohm)10000
Working Voltage (V)50
Rated Power Dissipation (P) (W)0.1
Tolerance (%)1
Size Code0603
Temperature Coefficient (ppm/Cel)100
Mounting FeatureSURFACE MOUNT
Resistor TypeRESISTOR
Terminal FinishTIN
Package ShapeRECTANGULAR PACKAGE
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
Rated Temperature (Cel)70
Terminal ShapeWRAPAROUND
Packing MethodTR, PAPER, 7 INCH
Part Number TypePART
Manufacturer SeriesCR0603
JESD-97 Codee3


Report a problem
Suggest a product