PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk

You may also like:
ERFRA160-60Z ERFRA160-60Z
ERFRA050-60Z ERFRA050-60Z
ERFRA110-60Z ERFRA110-60Z
MF-R075 MF-R075
TR600-150-RA-B-0.5 TR600-150-RA-B-0.5
MF-R110 MF-R110

$0.60 ea

2,330 ship on Sep. 24


  • Jameco Part no.: 776319
  • Manufacturer: Bourns
  • Manufacturer no.: MF-RX250
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
85+ $0.60
425+ $0.51
2125+ $0.46

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 85
PTC Resettable Fuse 2.5A (hold) 5A (trip) 60 Volt 40A 2.5 Watt 15.6s 0.05 Ohm Radial 21.3 X 3.1mm Bulk

Report a problem
Suggest a product
Specification Value
Rated AC Voltage (URac) (V)60
PTC Trip Current (ITRIP) (A)5
Product TypePTC RESETTABLE FUSE
Thermistor ApplicationTEMPERATURE SENSING
Mounting FeatureTHROUGH HOLE
Additional Feature0.05 TO 0.08 OHMS AT 23 DEG CEL
Package ShapeDISK PACKAGE
Manufacturer SeriesMF-RX
Number of Terminals2
Terminal PlacementRADIAL
PackagingBULK
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Part Number TypePART
Terminal ShapeWIRE
Terminal FinishTIN LEAD
Maximum Power Dissipation (W)2.5


Report a problem
Suggest a product