Test & Measurement
Benchtop Power Supplies
Quad Output Breadboard AC-DC Power Supply
View larger image
Jameco Part no.:
77682
Manufacturer:
Jameco Benchpro
Manufacturer p/n:
K&H PSB-01-R
HTS code:
8504409530
No datasheet available. Please review the tabs below for product specifications.
You may also like:
HY3005
LABPS3003SMU
HY3005D-3-R
382213
HY5005
PS-2303
$163.95
ea
10 ship on Jan. 25
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$163.95
5+
$148.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
77682
Manufacturer:
Jameco Benchpro
Manufacturer no.:
K&H PSB-01-R
HTS code:
8504409530
No datasheet available. Please review the tabs below for product specifications.
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$163.95
5+
$148.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Quad Output Breadboard AC/DC Power Supply
Great for breadboard level prototyping for both digital analog circuits!
Output Specifications:
+5VDC @ 1A fixed
-5VDC @ 300mA fixed
0 to +15VDC @ 500mA variable
0 to -15VDC @ 300mA variable
12-6-0-6-12 tapped VAC @ 300mA fixed
Features:
Input power: 120/220VAC @ 50-60Hz, switch-selectable
Built in short-circuit protection
Indicator lamps and fuses
Can be used with both digital and analog circuits
Banana jacks for easy connections
Size: 7.4"W x 5.5"D x 2.6"H
Weight: 5.5 lbs.
Color: Beige
1-year warranty
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Input Voltage
120/220 VAC
Input Frequency
50Hz/60Hz
Output Voltage
0V to 15V
Output Current
0A to 1A
Power (Watts)
7.5
Type of Displays
None
Number of Outputs
4
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Quad Output Breadboard AC-DC Power Supply
Image is representative only