IC DS1511Y Real Time Clock/IC Clock/Calendar 256-Bit(NV SRAM) Program Watchdog Timer/RTC Alarm

You may also like:
DS12887 DS12887
FDC37B782QFP FDC37B782QFP
DS1307N+ DS1307N+
277258VP 277258VP
DS1210 DS1210
DS1302 DS1302
Slashed Prices - Limited Quantity

$10.95 ea

16 ship on Jan. 27


  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $10.95
10+ $9.95
100+ $8.95

Request a Large Quantity Quote

Real Time Clock (RTC) IC Clock/Calendar 256B Parallel 28-DIP Module

Specifications

  • Type: Clock/Calendar
  • Features: Alarm, Leap Year, NVSRAM, Square Wave Output, Watchdog Timer, Y2K
  • Memory Size: 256B
  • Time Format: HH:MM:SS (24 hr)
  • Date Format: YY-MM-DD-dd
  • Interface: Parallel
  • Voltage - Supply: 4.5V to 5.5V
  • Voltage - Supply, Battery: 2.5V to 3.7V
  • Current - Timekeeping (Max): 5mA @ 4.5V to 5.5V
  • Operating Temperature: 0°C to 70°C
  • Mounting Type: Through Hole
  • Package: 28-DIP Module (0.600", 15.24mm)
  • Base Part Number: DS1511


Report a problem
Suggest a product
Specification Value
Supplier PackageEDIP-28


Report a problem
Suggest a product