Zener Diode 1N5221B 2.4Volt 500mW 5%

Fairchild Semiconductor
1N5221B
You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
1N5226B 1N5226B
1N4735A 1N4735A
1N4739A 1N4739A
1N4744A 1N4744A

$0.25 ea

Price Reduced

10,914 ship on Sep. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.04
500+ $0.03
1000+ $0.025

Request a Large Quantity Quote

2.4V 500mW Zener Diode DO-35 Through Hole

Features:

  • Nominal Zener Voltage: 2.4V
  • Maximum Zener Impedance: 30Ω
  • Maximum Reverse Leakage Current: 100µA
  • Tolerance: ±5%
  • Power Dissipation: 500mW


Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage2.4
Zener Voltage Tolerance5%
Test Current20mA
Maximum Power Dissipation500mW
Maximum Reverse Leakage Current100uA
Maximum Zener Impedance30Ohm
Maximum Operating Temperature200°C
ConfigurationSingle
MountingThrough Hole
PackagingBulk
Family1N5221B
Product TypeZener
Product Width1.91mm(Max)
Product Height1.91mm(Max)
Product Length4.56mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C


Report a problem
Suggest a product