Buffer/Line Driver 16-Channel Non-Inverting 3-Straight BiCMOS 48-Pin TSSOP

Fairchild Semiconductor Rohs logo
74LVT162244MTD
You may also like:
74LVX3245MTC 74LVX3245MTC
74LVT244MTC 74LVT244MTC

$1.05 ea

38 ship on May. 17


  • Jameco Part no.: 784327
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: 74LVT162244MTD
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218099
  • Web Exclusive
# of units Price
50+ $1.05
250+ $0.90
1250+ $0.80

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Buffer/Line Driver 16-Channel Non-Inverting 3-Straight BiCMOS 48-Pin TSSOP

Report a problem
Suggest a product
Specification Value
PackageTSSOP
Gate TypeDRIVER
FamilyLVT
Number of Functions4
JESD-30 CodeR-PDSO-G48
Number of Terminals48
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Maximum Propagation Delay Time4.8 ns
Seated Plane Height1.2 mm
Maximum Input Voltage3.6 VDC
Minimum Input Voltage2.7 VDC
Surface MountYES
Terminal FormGULL WING
Terminal Pitch0.5 mm
Terminal PositionDUAL
Width6.1 mm
Lead FreeYES
Input Voltage3.3 VDC
TechnologyBICMOS
JESD-97 Codee3/e4
Moisture Sensitivity Level2
Peak Reflow Temperature (Cel)260
Number of Bits4
Output PolarityTRUE
Terminal FinishMATTE TIN/NICKEL PALLADIUM GOLD
Number of Ports2
Output Characteristics3-ST WITH S-RES
Length12.5 mm
Temperature GradeINDUSTRIAL


Report a problem
Suggest a product