Trans MOSFET N Channel 50 Volt 0.22A 3-Pin SOT-23 Tape and Reel

Fairchild Semiconductor
BSS138
You may also like:
2N7000 2N7000
IRF510 IRF510
BS250P BS250P
BS250FTA BS250FTA
FDC638P FDC638P
FDV302P FDV302P

$0.05 ea

768,000 ship on Nov. 18


  • Jameco Part no.: 784896
  • Manufacturer: Fairchild Semiconductor
  • Manufacturer no.: BSS138
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.048
15000+ $0.042
30000+ $0.037

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Transistor MOSFET N-Channel 50 Volt 0.22A 3-Pin SOT-23

220 mA, 50 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSOT-23
Maximum Drain Source Voltage50 V
Maximum Continuous Drain Current0.22 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation360mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
ConfigurationSingle
Maximum Drain Source Resistance[email protected]
CategoryPower MOSFET
Typical Fall Time7ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time9ns
Typical Turn-Off Delay Time20ns
Typical Turn-On Delay Time2.5ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
FamilyBSS138
Product Width1.3mm
Product Height0.93mm
Product Length2.92mm
Product TypeMOSFET


Report a problem
Suggest a product