Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IC LM7805CT 5V 1A Positive Voltage Regulator (-40C-125C Temp.)

You may also like:
7805T 7805T
L7805ACV L7805ACV
LM317T LM317T
7812T 7812T
78L05 78L05
7809T 7809T
7905T 7905T

$1.19 ea

2,875 ship on Jul. 6
More Available – 5 weeks


    • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

3-Terminal 5V 1A Positive Voltage Regulator

The LM7805 three terminal positive regulators is available in the TO-220 package with a fixed output voltage, making it useful in a wide range of applications. It employs internal current limiting, thermal shut down and safe operating area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltages and currents.

Features

  • Output current up to 1A
  • Output voltage: 5V
  • Temperature: -40°C to +125°C
  • Thermal overload protection
  • Short circuit protection
  • Output transistor safe operating area protection


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Voltage Output (V)(Min/Fixed)5
Current Output (A)1
Output TypeFixed


Report a problem
Suggest a product