Transistor PN2222A General Purpose NPN 40 Volt 1 Amp TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.39 ea

18,260 ship on May. 10
More Available – 3 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.39
10+ $0.25
100+ $0.12
500+ $0.10

Request a Large Quantity Quote

General Purpose NPN Amplifier

This device is for use as a medium power amplifier and switch requiring collector currents up to 500mA. Sourced from process 19.

Specifications



For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage40V
Maximum Collector Base Voltage75V
Minimum DC Current Gain300 @ .15A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 50mA @ 500mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage6V
Maximum Base Emitter Saturation Voltage2V @500mA
Maximum Operating Frequency300MHz
Maximum Collector Current1A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2N2222
Width4.19mm
Height5.33mm
Product Length5.2mm
Product TypeGP BJT


Report a problem
Suggest a product