Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

PN3565 - NPN General Purpose Amplifier TO-92 25V 0.5A

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU

$0.89 ea

2,539 ship on Sep. 18
More Available – 5 weeks


  • Jameco Part no.: 787608
  • Manufacturer: Major Brands
  • Manufacturer no.: PN3565
    • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.59
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

PN3565 - NPN General Purpose Amplifier TO-92

This device is designed for use as general purpose amplifiers and switches requiring collector currents to 300mA.

Specifications

  • Collector-Emitter Voltage: 25V (max.)
  • Collector-Base Voltage: 30V (max.)
  • Emitter-Base Voltage: 6v (max.)
  • Collector Current - Continuous: 500mA (max.)

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageTO-92-3
    Transistor PolarityNPN
    Maximum Collector Emitter Voltage25V
    Maximum Collector Base Voltage30V
    Minimum DC Current Gain150 @ .001A
    Maximum Power Dissipation625mW
    ConfigurationSingle
    CategoryBipolar Small Signal
    Maximum DC Collector Current500mA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature150°C
    MountingThrough Hole
    PackagingBulk
    Pin_Count3
    Family2N3565
    Product Width5.2mm
    Product Height5.33mm
    Product Length5.33mm
    Product TypeGP BJT


    Report a problem
    Suggest a product