LED Display 7-Segment Red 0.56 Inch 3-Digit RHDP

You may also like:
UA5651-11-R UA5651-11-R
LE3042R-11RRR200 LE3042R-11RRR200
UC5621-11-R UC5621-11-R
LSD3211-11 LSD3211-11
LSD5101A LSD5101A
LSD3221-11-LHDP/RHDP LSD3221-11-LHDP/RHDP
Slashed Prices - Limited Quantity

$3.95 ea

2 ship on Oct. 15


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $3.95

Request a Large Quantity Quote

3-Digit 7-Segment Display

Features:

  • Character height: 0.56"
  • Number of pins: 18
  • Illuminated color: Red
  • Typical mcd @ mA: 2.4mcd @ 0.4mA
  • Decimal Point: Right hand
  • Wavelength: 635nm

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    No. of Digits3
    Illuminated ColorRed
    Character Height (inch)0.56
    ColorRed
    Dominant Wavelength635 nm
    Intensity2.4 mcd
    Decimal PointRHDP
    Maximum Forward Voltage12 V
    Maximum Forward Current8.5 mA
    Typical [email protected](mA)2.4 @ 0.4
    TypePanel
    Number of LEDs24
    Buss PolarityCOMPLEX
    Peak Wavelength635nm
    Digit Size0.56 inch
    Pins / Leads18
    Pattern GraphicsSegmented
    Typical Vf(V)@If(mA)12 @ 8.5
    Total Thickness8.0mm
    Viewing Area Height14.22mm
    Wavelength (nm)635
    Viewing Area Length8.13mm
    Display Height (mm)19.05
    Minimum Operating Temperature-20°C
    Additional FeatureTTL COMPATIBLE
    Maximum Operating Temperature60°C
    MountingThrough Hole
    Number of Functions3
    Operating Temperature-Max (Cel)60
    Supplier_PackageDIP
    Product Width19.05mm
    Operating Temperature-Min (Cel)-20
    Product Height8mm
    Product Length37.7mm
    Product TypeLED Displays


    Report a problem
    Suggest a product