Diode MBR1645 Schottky Power Rectifier 45 Volt 16 Amp TO-220AC

On Semiconductor
MBR1645G
You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819
Price Reduced

$1.03 ea

20 ship on Sep. 25


  • Jameco Part no.: 790647
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MBR1645G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
50+ $1.03
250+ $0.87
1250+ $0.77

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 50
Diode Schottky 45 Volt 16A 2-Pin (2+Tab) TO-220AC


MBR1645G,REC T0220 16A 45V SHT KY

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AC
Peak Repetitive Reverse Voltage45 V
DC Forward Current16 A
Peak Forward Voltage0.63 V
ApplicationSchottky Diode
MountingThrough Hole
Pin_Count2
PackagingRail
FamilyMBR1645
Product Length10.29mm(Max)
Product Width4.82mm(Max)
Product Height9.27mm(Max)
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
Peak Non-Repetitive Surge Current150A
Peak Reverse Current200uA
ConfigurationSingle


Report a problem
Suggest a product