# of units | Price |
---|---|
80+ | $0.64 |
400+ | $0.56 |
2000+ | $0.49 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Application | Schottky Diode |
Peak Repetitive Reverse Voltage | 45 V |
Average Forward Current-Max (A) | 7.5 |
Peak Forward Voltage | 0.84 V @ 15 A |
Supplier Package | TO-220AC |
Mounting | Through Hole |
Pin_Count | 2 |
Packaging | Rail |
Family | MBR745 |
Product Length | 10.29mm(Max) |
Product Width | 4.82mm(Max) |
Product Height | 9.27mm(Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 175°C |
Peak Non-Repetitive Surge Current | 150A |
Peak Reverse Current | 100uA |
Configuration | Single |