IC MC14066B Quad Analog Switch Multiplexer 14-pin SOIC

On Semiconductor Rohs logo
MC14066BDG
You may also like:
DG408DJ-E3 DG408DJ-E3
DG409DJ-E3 DG409DJ-E3
MC14053BDG MC14053BDG
DG201BDY-E3 DG201BDY-E3
DG409DY-E3 DG409DY-E3
MC14051BDG MC14051BDG

$0.32 ea

34 ship on May. 17


  • Jameco Part no.: 792167
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC14066BDG
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
100+ $0.32
500+ $0.26
1000+ $0.23

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 100
Analog Switch Quad Single Pole Single Throw (SPST) 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyMC14066B
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityNon-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Input Voltage3V
Input Voltage5V, 9V, 12V, 15V
Maximum Input Voltage18V
Maximum Frequency65MHz(Typ)@5V
Maximum High Level Output Current25mA
Maximum Low Level Output Current25mA
Maximum On Resistance[email protected]
Power Dissipation500mW
Maximum Propagation Delay Time[email protected]/[email protected]/[email protected]
Propagation Delay Test Condition50pF
Maximum Turn-Off Time[email protected]
Maximum Turn-On Time[email protected]
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pins14
Width4mm (Max)
Height1.5mm (Max)
Product Length8.75mm (Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product