Standard Regulator 5 Volt 2.2A 3-Pin (3+Tab) TO-220 Rail

On Semiconductor
MC7805ACTG
You may also like:
LM1117T-3.3/LD1117V33 LM1117T-3.3/LD1117V33
LP2950ACZ-3.3/NOPB LP2950ACZ-3.3/NOPB
L78S05CV L78S05CV
L4940V5 L4940V5
LM2940CT-5.0 LM2940CT-5.0
LM1086CT-3.3 LM1086CT-3.3

$0.43 ea

8,473 ship on Sep. 23


  • Jameco Part no.: 797267
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MC7805ACTG
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
120+ $0.43
600+ $0.34
3000+ $0.31

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 120
Low Drop Out (LDO) Regulator Position 5 Volt 1A 3-Pin(3+Tab) TO-220

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation10mV
Load Regulation25mV
Typical Dropout Voltage @ Current[email protected]
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current3.2mA
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.82mm(Max)
FamilyMC7805
Product Height9.28mm(Max)
Product Length10.28mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product