Specification |
Value |
Type | Linear |
Polarity | Positive |
Output Type | Fixed |
Accuracy | 4% |
Function | Standard |
Line Regulation | 20mV |
Load Regulation | 25mV |
Typical Dropout Voltage @ Current | [email protected] |
Maximum Input Voltage | 35V |
Output Voltage | 5V |
Maximum Output Current | 2.2A(Typ) |
Maximum Quiescent Current | 6.5mA |
Number of Outputs | 1 |
Typical Quiescent Current | 3.2mA |
Junction to Case | 5C/W |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | 125°C |
Mounting | Surface Mount |
Packaging | Rail |
Pin_Count | 3 |
Supplier_Package | D2PAK |
Product Width | 9.35mm(Max) |
Product Height | 4.57mm(Max) |
Product Length | 10.24mm(Max) |
Product Type | Linear Regulator |
Family | MC7805 |
Report a problem
Suggest a product