Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Standard Diode Switching 100V 200mA DC SOD-323 Case

You may also like:
1N4148BU 1N4148BU
1N914TR 1N914TR
1N34A 1N34A
1N4148. 1N4148.
1N270 1N270
1N4148TRA 1N4148TRA

$0.04 ea

333,000 ship on Jun. 1


  • Jameco Part no.: 799967
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MMDL914T1G
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
3000+ $0.04
15000+ $0.035
30000+ $0.031

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 3,000

Standard Diode Switching 100V 200mA DC SOD-323 Case

Specifications

  • Peak Reverse Voltage: 100 V
  • Forward Continuous Current: 0.2A (200 mA)
  • Max Surge Current: 0.5A
  • Recovery Time: 4ns
  • Forward Voltage Drop: 1V
  • Maximum Reverse Leakage Current: 5µA


Report a problem
Suggest a product
Specification Value
Supplier PackageSOD-323
Peak Repetitive Reverse Voltage100 V
DC Forward Current0.2 A
Peak Forward Voltage1 V
ApplicationHigh-Speed


Report a problem
Suggest a product