Specification |
Value |
Contact Gender | FEMALE |
Total Number of Contacts | 7 |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
Filter Feature | NO |
Mating Information | MULTIPLE MATING PARTS AVAILABLE |
Mixed Contacts | NO |
Mounting Type | BOARD |
Manufacturer Series | 43650 |
UL Flammability Code | 94V-0 |
Termination Type | SOLDER |
Additional Feature | MICRO-FIT 3.0, POLARIZED |
Number of Rows Loaded | 1 |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Mounting Style | STRAIGHT |
Terminal Pitch (mm) | 3 |
Report a problem
Suggest a product