Diode MR856 Fast Recovery Rectifier 600 Volt 3 Amp

On Semiconductor
MR856G
You may also like:

$0.17 ea

807 ship on Dec. 1


  • Jameco Part no.: 801617
  • Manufacturer: On Semiconductor
  • Manufacturer no.: MR856G
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541100080
  • Web Exclusive
# of units Price
300+ $0.17
1500+ $0.13
7500+ $0.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 300
Diode Switching 600 Volt 3A 2-Pin Case 267-05 Box


MR856G,@ REC AXIAL 3A 600V FST

Report a problem
Suggest a product
Specification Value
FamilyMR856
TypeFast Recovery Rectifier
ConfigurationSingle
Maximum Continuous Forward Current[email protected]=80C
Peak Forward Voltage1.25V
Peak Non-Repetitive Surge Current100A
Peak Reverse Current10uA
Peak Reverse Recovery Time300ns
Peak Reverse Repetitive Voltage600V
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count2
Supplier PackageCase 267-05
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Product Length9.5mm(Max)
Product TypeRectifier


Report a problem
Suggest a product