Diodes & Rectifiers
Diodes, Ultrafast
Standard Diode Array 1 Pair Common Cathode 100V 8A TO-220-3
View larger image
Jameco Part no.:
802126
Manufacturer:
NXP Semiconductors
Manufacturer p/n:
MUR1610CT
HTS code:
8541100080
No datasheet available. Please review the tabs below for product specifications.
You may also like:
1N4001
1N4004
1N4007
1N4002
1N5817
STTH2003CT
$0.79
ea
723 ship on Jan. 25
More Available – 4 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.79
10+
$0.69
100+
$0.49
500+
$0.39
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
802126
Manufacturer:
NXP Semiconductors
Manufacturer no.:
MUR1610CT
HTS code:
8541100080
No datasheet available. Please review the tabs below for product specifications.
# of units
Price
1+
$0.79
10+
$0.69
100+
$0.49
500+
$0.39
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Standard Diode Array 1 Pair Common Cathode 100V 8A TO-220-3
Specifications
Series: SWITCHMODE™
Diode Configuration: 1 Pair Common Cathode
Diode Type: Standard
Voltage - DC Reverse (Vr) (Max): 100 V
Current - Average Rectified (Io) (per Diode): 8 A
Voltage - Forward (Vf) (Max) @ If: 975 mV @ 8 A
Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
Reverse Recovery Time (trr): 35 ns
Current - Reverse Leakage @ Vr: 5 µA @ 100 V
Operating Temperature - Junction: -65°C to 175°C
Mounting Type: Through Hole
Package: TO-220-3, TO-220AB
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Application
Ultrafast
Supplier Package
TO-220AB
Peak Repetitive Reverse Voltage
100 V
Average Forward Current-Max (A)
16
Peak Forward Voltage
0.975 V
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Standard Diode Array 1 Pair Common Cathode 100V 8A TO-220-3
Image is representative only