Cable Assembly 9-Circuit Female Commercial Micro-D to Female D-Sub 71 Inches Long

You may also like:
TXDTA10081 TXDTA10081
745470301 745470301

$59.89 ea

29 ship on May. 17


  • Jameco Part no.: 802943
  • Manufacturer: Molex
  • Manufacturer no.: 83421-9041
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $59.89
10+ $54.29
100+ $50.39

Request a Large Quantity Quote

Cable Assembly 9-Circuit Female Commercial Micro-D to Female D-Sub 1.83m

Specifications

  • Category: Cable Assemblies
  • Series: 83421
  • Assembly Configuration: Dual Ended Connectors
  • Connector to Connector: Commercial Micro-D-to-D-Sub
  • Overmolded: Yes
  • Overview: Commercial Micro-D High-Density Connectors
  • Product Name: Commercial Micro-D, D-Sub
  • UPC: 800756424668
  • Cable Length: 1.83m (5.95 feet)
  • Circuits (Loaded): 9
  • Gender: Female-Female
  • Lock to Mating Part: None
  • Material - Plating Termination: Tin
  • Net Weight: 0.569/g
  • Packaging Type: Bag
  • Plating min - Mating: 0.127µm
  • Plating min - Termination: 1.270µm
  • Single Ended: No
  • Termination Interface: Style: Crimp or Compression
  • Wire Insulation Diameter: N/A
  • Wire Size AWG: 28
  • Wire/Cable Type: PVC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product