# of units | Price |
---|---|
190+ | $0.27 |
950+ | $0.24 |
4750+ | $0.21 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Gender | MALE |
Total Number of Contacts | 4 |
DIN Conformance | NO |
Filter Feature | NO |
IEC Conformance | NO |
Manufacturer Series | 87438 |
Mixed Contacts | NO |
Mounting Style | RIGHT ANGLE |
Mounting Type | BOARD |
MIL Conformance | NO |
Number of Rows Loaded | 1 |
Option | GENERAL PURPOSE |
Part Number Type | PART |
Product Type | TWO PART BOARD CONNECTOR |
Terminal Pitch (mm) | 1.5 |
Termination Type | SURFACE MOUNT |
UL Flammability Code | 94V-0 |