Specification |
Value |
Total Number of Contacts | 8 |
Contact Gender | MALE |
Mounting Style | STRAIGHT |
Termination Type | SOLDER |
Mounting Type | BOARD |
Terminal Pitch (mm) | 2 |
Manufacturer Series | 87758 |
Filter Feature | NO |
Mixed Contacts | NO |
Number of Rows Loaded | 2 |
DIN Conformance | NO |
IEC Conformance | NO |
MIL Conformance | NO |
Option | GENERAL PURPOSE |
Part Number Type | PART |
UL Flammability Code | 94V-0 |
Contact Finish - Mating | GOLD (15) OVER NICKEL |
Product Type | TWO PART BOARD CONNECTOR |
Contact Finish - Termination | TIN (75) OVER NICKEL |
JESD-97 Code | e3 |
Report a problem
Suggest a product