Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Bipolar Junction Transistor (BJT) PNP 40V 6A 2W TO-220-3

You may also like:
TIP42C TIP42C
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904RLRP 2N3904RLRP
BC547B BC547B
2N3906BU 2N3906BU

$0.75 ea

2,148 ship on Oct. 1
More Available – 7 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.75
10+ $0.65
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

Bipolar Junction Transistor (BJT) PNP 40V 6A 2W TO-220-3

Specifications

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 6 A
  • Voltage - Collector Emitter Breakdown (Max): 40 V
  • Vce Saturation (Max) @ Ib, Ic: 1.5 V @ 600 mA, 6 A
  • Current - Collector Cutoff (Max): 700 µA
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 15 @ 3 A, 4 V
  • Power - Max: 2 W
  • Frequency - Transition: 3 MHz
  • Operating Temperature: 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-220-3


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage40V
Maximum Collector Base Voltage40V
Minimum DC Current Gain15 @ 3A
Maximum Power Dissipation2W


Report a problem
Suggest a product