# of units | Price |
---|---|
1+ | $0.45 |
10+ | $0.35 |
100+ | $0.17 |
Specification | Value |
---|---|
Package | 017AA |
Nominal Zener Voltage | 12 |
Maximum Power Dissipation (W) | 5 |
Zener Voltage Tolerance | 5% |
Test Current | 100mA |
Maximum Reverse Leakage Current | 2uA |
Maximum Zener Impedance | 2.5 Ohm |
Maximum Operating Temperature | 200°C |
Configuration | Single |
Mounting | Through Hole |
Packaging | Bulk |
Family | 1N5349B |
Product Type | Zener |
Product Width | 3.68mm(Max) |
Product Height | 3.68mm(Max) |
Product Length | 8.89mm(Max) |
Minimum Operating Temperature | -65°C |