Specification |
Value |
Supplier Package | Case 267-05 |
Peak Repetitive Reverse Voltage | 30 V |
DC Forward Current | 3 A |
Peak Forward Voltage | 0.9 V @ 9.4 A |
Application | Schottky Diode |
Mounting | Through Hole |
Pin_Count | 2 |
Packaging | Bag |
Family | 1N5821 |
Product Length | 9.5mm(Max) |
Product Width | 5.3mm(Max) |
Product Height | 5.3mm(Max) |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | 125°C |
Peak Non-Repetitive Surge Current | 80A |
Peak Reverse Current | 2000uA |
Configuration | Single |
Report a problem
Suggest a product