Programmable Unijunction Transistor (PUT) 40V 300mW TO-92

You may also like:
T106D1 T106D1
C106D1G C106D1G
C106B1 C106B1
2N5060 2N5060
2N6507 2N6507
C38M C38M

$1.95 ea

1,157 ship on Nov. 25
More Available – 5 weeks


  • Jameco Part no.: 806063
  • Manufacturer: Major Brands
  • Manufacturer no.: 2N6027
  • HTS code: 8541210095
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Programmable Unijunction Transistor (PUT) 40V 300mW TO-92

Specifications

  • Voltage: 40V
  • Power Dissipation (Max): 300 mW
  • Voltage - Output: 11 V
  • Voltage - Offset (Vt): 1.6 V
  • Current - Gate to Anode Leakage (Igao): 10 nA
  • Current - Valley (Iv): 50 µA
  • Current - Peak: 2 µA
  • Package: TO-226-3, TO-92-3 (TO-226AA)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product