Diodes & Rectifiers
SCRs
SCR 2N6401 100 Volt 16 Amp TO-220AB
View larger image
Jameco Part no.:
806266
Manufacturer:
NXP Semiconductors
Manufacturer p/n:
2N6401
HTS code:
8541100080
Data Sheet (current)
[107 KB ]
You may also like:
T106D1
C106B1
2N5060
2N6027
2N6507
C38M
$0.99
ea
275 ship on Mar. 4
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$0.99
10+
$0.69
100+
$0.55
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
806266
Manufacturer:
NXP Semiconductors
Manufacturer no.:
2N6401
HTS code:
8541100080
Data Sheet (current)
[107 KB ]
# of units
Price
1+
$0.99
10+
$0.69
100+
$0.55
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Thyristor SCR 100V 16A Standard Recovery TO-220AB
Specifications
Voltage - Off State: 100 V
Voltage - Gate Trigger (Vgt) (Max): 1.5 V
Current - Gate Trigger (Igt) (Max): 30 mA
Voltage - On State (Vtm) (Max): 1.7 V
Current - On State (It (AV)) (Max): 10 A
Current - On State (It (RMS)) (Max): 16 A
Current - Hold (Ih) (Max): 40 mA
Current - Off State (Max): 10 µA
Current - Non Rep. Surge 50, 60 Hz (Itsm): 160 A @ 60 Hz
SCR Type: Standard Recovery
Operating Temperature: -40°C to 125°C
Mounting Type: Through Hole
Package: TO-220-3, TO-220AB
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
RMS On-state Current-Max (A)
16
Repetitive Peak Reverse Voltage (V)
100
Package
TO-220AB
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
SCR 2N6401 100 Volt 16 Amp TO-220AB
Image is representative only