Analog/Linear
Voltage Regulators, Switching
Boost Switching Regulator IC Positive Fixed 5V or Adjustable Step-Up 2.5V to 5V 1.5A SOIC-16
View larger image
Jameco Part no.:
806611
Manufacturer:
Maxim Semiconductor
Manufacturer p/n:
MAX1703ESE
HTS code:
8541500040
Data Sheet (current)
[280 KB ]
You may also like:
MC33063AP1
LM3578AN
L4971
MAX662CPA
MAX662CSA
MC34063AP1
$7.49
ea
577 ship on Jan. 25
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$7.49
10+
$6.49
50+
$5.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
806611
Manufacturer:
Maxim Semiconductor
Manufacturer no.:
MAX1703ESE
HTS code:
8541500040
Data Sheet (current)
[280 KB ]
# of units
Price
1+
$7.49
10+
$6.49
50+
$5.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Boost Switching Regulator IC Positive Fixed 5V or Adjustable Step-Up 2.5V to 5V 1.5A SOIC-16
Specifications
Function: Step-Up
Output Configuration: Positive
Topology: Boost
Output Type: Adjustable (Fixed)
Number of Outputs: 1
Voltage - Input (Min): 0.7 V
Voltage - Input (Max): 5.5 V
Voltage - Output (Min/Fixed): 2.5 V (5 V)
Voltage - Output (Max): 5.5 V
Current - Output: 2.2 A (Switch)
Frequency - Switching: 300 kHz
Synchronous Rectifier: Yes
Operating Temperature: -40°C to 85°C (TA)
Mounting: Surface Mount
Package: SOIC-16 (0.154", 3.90mm Width)
Family Number: MAX1703
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
SOIC-16
Switching Mode
Step-Up
Output Type
Adjustable (Fixed)
Number of Outputs
1
Switching Frequency
300 kHz
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Boost Switching Regulator IC Positive Fixed 5V or Adjustable Step-Up 2.5V to 5V 1.5A SOIC-16
Image is representative only