Power Switch 1.6A 8-Pin Plastic Dip Tube

STMicroelectronics
VIPER53DIP-E
You may also like:
2N6071A 2N6071A
HT-32 HT-32
BTA12-600BWRG BTA12-600BWRG
Q6015L5 Q6015L5
Q6008L5(FT0818MW) Q6008L5(FT0818MW)
Q4008L4 Q4008L4

$2.49 ea

863 ship on Oct. 24


  • Jameco Part no.: 813124
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: VIPER53DIP-E
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
20+ $2.49
100+ $2.15
200+ $1.90

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
AC to DC Switching Converter Off-Line Switcher 93kHz to 107kHz 8-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyVIPer53DIP
Number of Outputs1
Input Voltage0V to 19V
Minimum Output Current1.6A
Supply Current9mA
Switch On Resistance0.9Ohm
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingTube
Pin_Count8
Supplier PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypePower Switch


Report a problem
Suggest a product