Diode Zener Single 12 Volt 5% 1.3W 2-Pin DO-41 Tape and Reel

You may also like:
1N4733A 1N4733A
1N4742A 1N4742A
GBU806 GBU806
TZMB16-GS08 TZMB16-GS08
BZX84C3V0-7 BZX84C3V0-7
1N5226B 1N5226B
Price Reduced

$0.06 ea

20,000 ship on Sep. 27


  • Jameco Part no.: 813394
  • Manufacturer: Vishay
  • Manufacturer no.: 1N4742A-TR
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
770+ $0.065
3850+ $0.057
19250+ $0.051

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 770
Diode Zener Single 12 Volt 5% 1 Watt 2-Pin DO-41


1N4742A-TR,ZENER-DIODE 1.0W, 5 %, DO-41 T/R

Report a problem
Suggest a product
Specification Value
Nominal Zener Voltage12
Zener Voltage Tolerance5%
Test Current21mA
Maximum Power Dissipation1300mW
Maximum Reverse Leakage Current5uA
Maximum Zener Impedance9Ohm
Maximum Operating Temperature175°C
ConfigurationSingle
MountingThrough Hole
PackagingTape and Reel
Family1N4742A
Product TypeZener
Product Width2.6mm(Max)
Product Height2.6mm(Max)
Product Length4.1mm(Max)
Pin_Count2
Minimum Operating Temperature-65°C
TypeVoltage Regulator


Report a problem
Suggest a product