Communication
Transceivers
Interface IC MAX481 RS-485 and RS-422 Transceiver Half Duplex 2500 Kbps DIP-8
View larger image
Jameco Part no.:
813407
Manufacturer:
Maxim Semiconductor
Manufacturer p/n:
MAX481CPA
HTS code:
8541500040
Data Sheet (current)
[445 KB ]
You may also like:
PCF8574N
MAX3232CPE+
LT1537CG
MAX232N
MAX232CPE
SN75188N
$2.49
ea
190 ship on Jan. 25
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$2.49
10+
$2.25
100+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
813407
Manufacturer:
Maxim Semiconductor
Manufacturer no.:
MAX481CPA
HTS code:
8541500040
Data Sheet (current)
[445 KB ]
This item is discontinued and is not
recommended for new designs.
# of units
Price
1+
$2.49
10+
$2.25
100+
$1.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Interface IC MAX481 RS-485 and RS-422 Transceiver Half Duplex 2.5Mbps DIP-8
Specifications
Type: Transceiver
Protocol: RS422, RS485
Number of Drivers/Receivers: 1/1
Duplex: Half
Receiver Hysteresis: 70 mV
Data Rate: 2.5 Mbps
Voltage - Supply: 4.75V to 5.25V
Operating Temperature: 0°C to 70°C
Mounting Type: Through Hole
Package: DIP-8 (0.300", 7.62mm)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Package
DIP-8
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Interface IC MAX481 RS-485 and RS-422 Transceiver Half Duplex 2500 Kbps DIP-8
Image is representative only