IC DG408 8-Channel CMOS Analog Multiplexer 16-pin DIP

Vishay Rohs logo
DG408DJ-E3
You may also like:
DG409DJ-E3 DG409DJ-E3
MC14066BDG MC14066BDG
MC14053BDG MC14053BDG
DG201BDY-E3 DG201BDY-E3
DG409DY-E3 DG409DY-E3
MC14051BDG MC14051BDG

$2.05 ea

896 ship on May. 18


  • Jameco Part no.: 813933
  • Manufacturer: Vishay
  • Manufacturer no.: DG408DJ-E3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541500040
  • Web Exclusive
# of units Price
25+ $2.05
125+ $1.75
625+ $1.55

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 25
Analog Multiplexer Single 8:1 16-Pin PDIP


IC,DG408DJ-E3,8-CH CMOS ANALOG MUX PDIP-16 100 OHM

Report a problem
Suggest a product
Specification Value
FamilyDG408
TypeAnalog Multiplexer
ConfigurationSingle 8:1
Multiplexer Architecture8:1
Chip Enable SignalsYes
Input Signal TypeSingle
Output Signal TypeSingle
Number of Channels per Chip1
Number of Inputs per Chip8
Number of Outputs per Chip1
Power Supply TypeSingle|Dual
Minimum Input Voltage13V
Input Voltage15V, 18V, 24V, 28V
Maximum Input Voltage44V
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V, ±12V, ±15V, ±18V
Maximum Dual Supply Voltage±20V
Supply Current[email protected]@-40C to 85C/[email protected]
Maximum High Level Output Current30mA
Maximum On Resistance[email protected]±15V
Power Dissipation450mW
Maximum Propagation Delay Time[email protected]±[email protected] to 85C|180ns(Typ)@12V
Maximum Supply Current[email protected]@-40C to 85C/[email protected]
Maximum Turn-Off Time[email protected]±15V
Maximum Turn-On Time180ns(Typ)@12V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pins16
Width7.11mm (Max)
Height3.81mm (Max)
Product Length21.33mm (Max)
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product