Capacitor Monolithic Ceramic 10pF 50V ±20%

You may also like:
COG10/100 COG10/100
MD.1 MD.1
SR215C104KAA SR215C104KAA
MD.22 MD.22
MD.01 MD.01
MD1 MD1
MD.33 MD.33

$0.25 ea

1,535 ship on Jan. 20
More Available – 13 weeks


  • Jameco Part no.: 81543
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MD10
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.17
100+ $0.10
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

10pF 50V ±20% Monolithic Ceramic Radial Capacitor


Features:

  • Capacitance:10pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Case Material: Epoxy Dipped

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.00001
    Capacitance (pF)10
    Capacitance Value10 pF
    Voltage Rating (DC)50
    Tolerance (%)20
    DielectricZ5U
    Body Width (mm)3
    Lead Length (mm)26
    Lead Spacing (mm)5


    Report a problem
    Suggest a product